1 Circuit IC Switch 2:1 35Ohm 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG419BRZ-REEL

DigiKey Part Number
ADG419BRZ-REELTR-ND - Tape & Reel (TR)
ADG419BRZ-REELCT-ND - Cut Tape (CT)
ADG419BRZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG419BRZ-REEL
Description
IC SWITCH SPDT X 1 35OHM 8SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 35Ohm 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADG419BRZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Dual (V±)
±15V
Manufacturer
Analog Devices Inc.
Channel Capacitance (CS(off), CD(off))
6pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Leakage (IS(off)) (Max)
250pA
Part Status
Active
Crosstalk
-90dB @ 1MHz
Switch Circuit
SPDT
Operating Temperature
-40°C ~ 125°C (TA)
Multiplexer/Demultiplexer Circuit
2:1
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
On-State Resistance (Max)
35Ohm
Supplier Device Package
8-SOIC
Voltage - Supply, Single (V+)
12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DG419BDY-E3Vishay Siliconix538DG419BDY-E3-ND61,52000 KčSimilar
DG419BDY-T1-E3Vishay Siliconix5 144DG419BDY-T1-E3CT-ND61,52000 KčSimilar
MAX319ESA+Analog Devices Inc./Maxim Integrated698MAX319ESA+-ND221,11000 KčSimilar
MAX319ESA+TAnalog Devices Inc./Maxim Integrated5 851MAX319ESA+TCT-ND221,11000 KčSimilar
In-Stock: 2 900
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1125,78000 Kč125,78 Kč
1096,27600 Kč962,76 Kč
2588,92240 Kč2 223,06 Kč
10080,83600 Kč8 083,60 Kč
25077,74720 Kč19 436,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50070,72404 Kč176 810,10 Kč
Manufacturers Standard Package
Unit Price without VAT:125,78000 Kč
Unit Price with VAT:152,19380 Kč