
DG419BDY-E3 | |
|---|---|
DigiKey Part Number | DG419BDY-E3-ND |
Manufacturer | |
Manufacturer Product Number | DG419BDY-E3 |
Description | IC SWITCH SPDT X 1 25OHM 8SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 25Ohm 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 25Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 13V ~ 36V | |
Voltage - Supply, Dual (V±) | ±7V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 89ns, 80ns | |
-3db Bandwidth | - | |
Charge Injection | 38pC | |
Channel Capacitance (CS(off), CD(off)) | 12pF, 12pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -88dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 10 | 46,00700 Kč | 460,07 Kč |
| 25 | 42,11360 Kč | 1 052,84 Kč |
| 100 | 37,82790 Kč | 3 782,79 Kč |
| 300 | 35,43693 Kč | 10 631,08 Kč |
| 500 | 34,55262 Kč | 17 276,31 Kč |
| 1 000 | 33,53885 Kč | 33 538,85 Kč |
| 2 500 | 32,46837 Kč | 81 170,93 Kč |
| 5 000 | 31,82327 Kč | 159 116,35 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |







