


AD587JRZ-REEL7 | |
|---|---|
DigiKey Part Number | AD587JRZ-REEL7TR-ND - Tape & Reel (TR) AD587JRZ-REEL7CT-ND - Cut Tape (CT) AD587JRZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD587JRZ-REEL7 |
Description | IC VREF SERIES 0.1% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 10V V ±0.1% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD587JRZ-REEL7 Models |
Category | Temperature Coefficient 20ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 4µVp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 13.5V ~ 36V |
Part Status Active | Current - Supply 4mA |
Reference Type Series | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 10V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 10 mA | Supplier Device Package 8-SOIC |
Tolerance ±0.1% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,70000 Kč | 275,70 Kč |
| 10 | 216,78300 Kč | 2 167,83 Kč |
| 25 | 202,07640 Kč | 5 051,91 Kč |
| 100 | 185,91420 Kč | 18 591,42 Kč |
| 250 | 185,05116 Kč | 46 262,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 169,74279 Kč | 169 742,79 Kč |
| Unit Price without VAT: | 275,70000 Kč |
|---|---|
| Unit Price with VAT: | 333,59700 Kč |



