
ADG413BRUZ-REEL | |
|---|---|
DigiKey Part Number | 505-ADG413BRUZ-REELTR-ND - Tape & Reel (TR) 505-ADG413BRUZ-REELCT-ND - Cut Tape (CT) 505-ADG413BRUZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG413BRUZ-REEL |
Description | IC SW SPST-NO/NCX4 35OHM 16TSSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 35Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG413BRUZ-REEL Models |
Category | Switch Time (Ton, Toff) (Max) 175ns, 145ns |
Manufacturer Analog Devices Inc. | Charge Injection 5pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 9pF, 9pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 250pA |
Switch Circuit SPST - NO/NC | Crosstalk -85dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 35Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 12V | Supplier Device Package 16-TSSOP |
Voltage - Supply, Dual (V±) ±15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG1413YRUZ | Analog Devices Inc. | 279 | 505-ADG1413YRUZ-ND | 230,24000 Kč | Similar |
| DG213DQ-T1-E3 | Vishay Siliconix | 8 201 | DG213DQ-T1-E3CT-ND | 60,69000 Kč | Similar |
| DG413CUE+ | Analog Devices Inc./Maxim Integrated | 56 | DG413CUE+-ND | 167,05000 Kč | Similar |
| DG413EUE+ | Analog Devices Inc./Maxim Integrated | 187 | DG413EUE+-ND | 172,89000 Kč | Similar |
| MAX314CUE+ | Analog Devices Inc./Maxim Integrated | 96 | MAX314CUE+-ND | 199,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,41000 Kč | 190,41 Kč |
| 10 | 147,90700 Kč | 1 479,07 Kč |
| 25 | 137,30440 Kč | 3 432,61 Kč |
| 100 | 125,64400 Kč | 12 564,40 Kč |
| 250 | 123,16840 Kč | 30 792,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 111,06246 Kč | 277 656,15 Kč |
| Unit Price without VAT: | 190,41000 Kč |
|---|---|
| Unit Price with VAT: | 230,39610 Kč |

