
ADG3123BRUZ | |
|---|---|
DigiKey Part Number | 505-ADG3123BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG3123BRUZ |
Description | IC XLTR VL UNIDIR 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 8 Channel 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG3123BRUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 2.3 V ~ 5.5 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Over Voltage Protection | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,74000 Kč | 158,74 Kč |
| 10 | 122,73300 Kč | 1 227,33 Kč |
| 75 | 105,56400 Kč | 7 917,30 Kč |
| 150 | 101,57013 Kč | 15 235,52 Kč |
| 300 | 98,28253 Kč | 29 484,76 Kč |
| 525 | 96,05806 Kč | 50 430,48 Kč |
| 1 050 | 93,74547 Kč | 98 432,74 Kč |
| Unit Price without VAT: | 158,74000 Kč |
|---|---|
| Unit Price with VAT: | 192,07540 Kč |




