
ADG211AKRZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG211AKRZ-REEL7TR-ND - Tape & Reel (TR) ADG211AKRZ-REEL7CT-ND - Cut Tape (CT) ADG211AKRZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG211AKRZ-REEL7 |
Description | IC SW SPST-NCX4 115OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 115Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADG211AKRZ-REEL7 Models |
Category | Switch Time (Ton, Toff) (Max) 600ns, 450ns |
Manufacturer Analog Devices Inc. | Charge Injection 20pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 5pF, 5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 5nA |
Switch Circuit SPST - NC | Crosstalk -80dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 115Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 5.75Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 15V | Base Product Number |
Voltage - Supply, Dual (V±) ±15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG1211YRUZ-REEL | Analog Devices Inc. | 2 440 | 505-ADG1211YRUZ-REELCT-ND | 137,85000 Kč | Similar |
| ADG5212BRUZ | Analog Devices Inc. | 505 | 505-ADG5212BRUZ-ND | 149,74000 Kč | Similar |
| DG211BDY-E3 | Vishay Siliconix | 66 | DG211BDY-E3-ND | 33,16000 Kč | Similar |
| DG211BDY-T1-E3 | Vishay Siliconix | 4 202 | DG211BDY-T1-E3CT-ND | 57,35000 Kč | Similar |
| MAX312ESE+ | Analog Devices Inc./Maxim Integrated | 90 | MAX312ESE+-ND | 176,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,75000 Kč | 120,75 Kč |
| 10 | 92,30600 Kč | 923,06 Kč |
| 25 | 85,22400 Kč | 2 130,60 Kč |
| 100 | 77,42600 Kč | 7 742,60 Kč |
| 250 | 74,34736 Kč | 18 586,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 69,62796 Kč | 69 627,96 Kč |
| 2 000 | 68,11083 Kč | 136 221,66 Kč |
| 3 000 | 67,35131 Kč | 202 053,93 Kč |
| Unit Price without VAT: | 120,75000 Kč |
|---|---|
| Unit Price with VAT: | 146,10750 Kč |

