New Product
4 Circuit IC Switch 2:1 1Ohm 16-LGA (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Circuit IC Switch 2:1 1Ohm 16-LGA (2x2)
ADG1712 Quad SPST CMOS Analog Switches from Analog Devices PIO | DigiKey

ADG1712BCCZ-RL7

DigiKey Part Number
505-ADG1712BCCZ-RL7TR-ND - Tape & Reel (TR)
505-ADG1712BCCZ-RL7CT-ND - Cut Tape (CT)
505-ADG1712BCCZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG1712BCCZ-RL7
Description
5V, 2.5 RON, QUAD SPST SWITCH WI
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 2:1 1Ohm 16-LGA (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - Closed
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
4
On-State Resistance (Max)
1Ohm
Channel-to-Channel Matching (ΔRon)
100mOhm (Max)
Voltage - Supply, Single (V+)
1.08V ~ 5.5V
Voltage - Supply, Dual (V±)
±1.08V ~ 2.75V
Switch Time (Ton, Toff) (Max)
26ns, 63ns
-3db Bandwidth
405MHz
Charge Injection
3pC
Channel Capacitance (CS(off), CD(off))
6pF
Current - Leakage (IS(off)) (Max)
540pA (Max)
Crosstalk
-103dB @ 10MHz
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-WFLGA Exposed Pad
Supplier Device Package
16-LGA (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 971
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
190,71000 Kč90,71 Kč
1068,76800 Kč687,68 Kč
2563,27960 Kč1 581,99 Kč
10057,24470 Kč5 724,47 Kč
25055,90088 Kč13 975,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00050,92750 Kč152 782,50 Kč
Manufacturers Standard Package
Unit Price without VAT:90,71000 Kč
Unit Price with VAT:109,75910 Kč