Parametric Equivalent

ADCMP391ARZ | |
|---|---|
DigiKey Part Number | ADCMP391ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADCMP391ARZ |
Description | IC COMPARATOR 1 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADCMP391ARZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.3V ~ 5.5V | |
Voltage - Input Offset (Max) | 2.5mV | |
Current - Input Bias (Max) | 0.03µA | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 24.7µA | |
CMRR, PSRR (Typ) | 74dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 4.2µs | |
Hysteresis | 4mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 15,28700 Kč | 152,87 Kč |
| 98 | 12,17031 Kč | 1 192,69 Kč |
| 196 | 11,55852 Kč | 2 265,47 Kč |
| 294 | 11,25177 Kč | 3 308,02 Kč |
| 588 | 10,80219 Kč | 6 351,69 Kč |
| 1 078 | 10,47426 Kč | 11 291,25 Kč |
| 2 548 | 10,09527 Kč | 25 722,75 Kč |
| 5 096 | 9,84998 Kč | 50 195,50 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |







