Parametric Equivalent

ADCMP391ARZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADCMP391ARZ-RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADCMP391ARZ-RL7 |
Description | IC COMPARATOR 1 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADCMP391ARZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.3V ~ 5.5V | |
Voltage - Input Offset (Max) | 2.5mV | |
Current - Input Bias (Max) | 0.03µA | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 24.7µA | |
CMRR, PSRR (Typ) | 74dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 4.2µs | |
Hysteresis | 4mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,51202 Kč | 10 512,02 Kč |
| 2 000 | 10,19285 Kč | 20 385,70 Kč |
| 3 000 | 10,03312 Kč | 30 099,36 Kč |
| 5 000 | 9,85604 Kč | 49 280,20 Kč |
| 7 000 | 9,75261 Kč | 68 268,27 Kč |
| 10 000 | 9,65308 Kč | 96 530,80 Kč |
| Unit Price without VAT: | 10,51202 Kč |
|---|---|
| Unit Price with VAT: | 12,71954 Kč |


