


R7F102GGE2DFB#HA0 | |
|---|---|
DigiKey Part Number | 559-R7F102GGE2DFB#HA0TR-ND - Tape & Reel (TR) 559-R7F102GGE2DFB#HA0CT-ND - Cut Tape (CT) 559-R7F102GGE2DFB#HA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R7F102GGE2DFB#HA0 |
Description | RL78/G22 ROM64KB, 48PIN LFQFP T+ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G22 Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, SPI, UART/USART | |
Peripherals | Capacitive Touch, LVD, POR, PWM, WDT | |
Number of I/O | 40 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 10x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LFQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 10 | 34,03800 Kč | 340,38 Kč |
| 25 | 31,03520 Kč | 775,88 Kč |
| 100 | 27,72580 Kč | 2 772,58 Kč |
| 250 | 26,14924 Kč | 6 537,31 Kč |
| 500 | 25,19886 Kč | 12 599,43 Kč |
| 1 000 | 25,05901 Kč | 25 059,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 23,77299 Kč | 47 545,98 Kč |
| 4 000 | 23,24295 Kč | 92 971,80 Kč |
| 6 000 | 22,97766 Kč | 137 865,96 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |







