
ADCLK944BCPZ-WP | |
|---|---|
DigiKey Part Number | ADCLK944BCPZ-WP-ND |
Manufacturer | |
Manufacturer Product Number | ADCLK944BCPZ-WP |
Description | IC CLK BUFFER 1:4 7GHZ 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 7 GHz 16-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADCLK944BCPZ-WP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, CMOS, LVDS, LVPECL | |
Output | ECL, LVPECL | |
Frequency - Max | 7 GHz | |
Voltage - Supply | 2.375V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-WQ (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,23000 Kč | 215,23 Kč |
| 10 | 167,98400 Kč | 1 679,84 Kč |
| 50 | 149,09000 Kč | 7 454,50 Kč |
| 100 | 143,24210 Kč | 14 324,21 Kč |
| 250 | 137,06656 Kč | 34 266,64 Kč |
| 500 | 133,34444 Kč | 66 672,22 Kč |
| 1 000 | 130,28041 Kč | 130 280,41 Kč |
| Unit Price without VAT: | 215,23000 Kč |
|---|---|
| Unit Price with VAT: | 260,42830 Kč |







