
ADCLK905BCPZ-R2 | |
|---|---|
DigiKey Part Number | 505-ADCLK905BCPZ-R2TR-ND - Tape & Reel (TR) 505-ADCLK905BCPZ-R2CT-ND - Cut Tape (CT) 505-ADCLK905BCPZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCLK905BCPZ-R2 |
Description | IC CLK BUFFER 1:1 7.5GHZ 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock Buffer/Driver, Data IC 1:1 7.5 GHz 16-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADCLK905BCPZ-R2 Models |
Category | Input Clock |
Manufacturer Analog Devices Inc. | Output ECL, NECL, PECL |
Series | Frequency - Max 7.5 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 3.63V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Buffer/Driver, Data | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-VFQFN Exposed Pad, CSP |
Ratio - Input:Output 1:1 | Supplier Device Package 16-LFCSP-VQ (3x3) |
Differential - Input:Output Yes/Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADCLK905BCPZ-WP | Analog Devices Inc. | 18 | ADCLK905BCPZ-WP-ND | 303,63000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 243,04176 Kč | 60 760,44 Kč |
| 500 | 237,03844 Kč | 118 519,22 Kč |
| 750 | 234,03167 Kč | 175 523,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 368,93000 Kč | 368,93 Kč |
| 10 | 292,92200 Kč | 2 929,22 Kč |
| 25 | 273,89800 Kč | 6 847,45 Kč |
| 100 | 253,00490 Kč | 25 300,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,03000 Kč | 354,03 Kč |
| Unit Price without VAT: | 354,03000 Kč |
|---|---|
| Unit Price with VAT: | 428,37630 Kč |






