Clock Fanout Buffer (Distribution) IC 1:6 1.2 GHz 24-WFQFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADCLK846BCPZ

DigiKey Part Number
505-ADCLK846BCPZ-ND
Manufacturer
Manufacturer Product Number
ADCLK846BCPZ
Description
IC CLK BUFFER 1:6 1.2GHZ 24LFCSP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:6 1.2 GHz 24-WFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADCLK846BCPZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS, LVDS
Manufacturer
Analog Devices Inc.
Frequency - Max
1.2 GHz
Packaging
Tray
Voltage - Supply
1.71V ~ 1.89V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
24-WFQFN Exposed Pad, CSP
Ratio - Input:Output
1:6
Supplier Device Package
24-LFCSP (4x4)
Differential - Input:Output
Yes/Yes
Base Product Number
Input
CML, CMOS, HSTL, LVDS, LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 379
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1283,01000 Kč283,01 Kč
10222,71600 Kč2 227,16 Kč
90192,16256 Kč17 294,63 Kč
180185,82944 Kč33 449,30 Kč
270182,65711 Kč49 317,42 Kč
540178,00517 Kč96 122,79 Kč
1 080174,17683 Kč188 110,98 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:283,01000 Kč
Unit Price with VAT:342,44210 Kč