Data Acquisition System (DAS) 16 b 2M DSP, MICROWIRE, QSPI, Serial, SPI 49-CSPBGA (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADAQ4001BBCZ

DigiKey Part Number
505-ADAQ4001BBCZ-ND
Manufacturer
Manufacturer Product Number
ADAQ4001BBCZ
Description
IC DAS/ADC/DAC SPECIAL 49-CSPBGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Data Acquisition System (DAS) 16 b 2M DSP, MICROWIRE, QSPI, Serial, SPI 49-CSPBGA (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ADAQ4001BBCZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
Data Acquisition System (DAS)
Number of Channels
1
Resolution (Bits)
16 b
Sampling Rate (Per Second)
2M
Data Interface
DSP, MICROWIRE, QSPI, Serial, SPI
Voltage Supply Source
Single Supply
Voltage - Supply
1.71V ~ 1.89V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
49-FBGA, CSPBGA
Supplier Device Package
49-CSPBGA (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1671,10000 Kč671,10 Kč
10543,02900 Kč5 430,29 Kč
37499,67297 Kč18 487,90 Kč
111473,75459 Kč52 586,76 Kč
259458,57039 Kč118 769,73 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:671,10000 Kč
Unit Price with VAT:812,03100 Kč