ADAQ4001 µModule® 16 Bit 2M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADAQ4001 µModule® 16 Bit 2M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
EVAL-ADAQ4001FMCZ
EVAL-ADAQ4001FMCZ
EVAL-ADAQ4001FMCZ

EVAL-ADAQ4001FMCZ

DigiKey Part Number
505-EVAL-ADAQ4001FMCZ-ND
Manufacturer
Manufacturer Product Number
EVAL-ADAQ4001FMCZ
Description
EVAL BOARD FOR ADAQ4001
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADAQ4001 µModule® 16 Bit 2M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Bulk
Part Status
Active
Number of A/D Converters
1
Number of Bits
16
Sampling Rate (Per Second)
2M
Data Interface
DSP, MICROWIRE™, QSPI™, Serial, SPI™
Input Range
±10V
Power (Typ) @ Conditions
57.4mW @ 2MSPS
Utilized IC / Part
ADAQ4001
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 806,80000 Kč2 806,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2 806,80000 Kč
Unit Price with VAT:3 396,22800 Kč