
ADA4927-2YCPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4927-2YCPZ-R7TR-ND - Tape & Reel (TR) 505-ADA4927-2YCPZ-R7CT-ND - Cut Tape (CT) 505-ADA4927-2YCPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4927-2YCPZ-R7 |
Description | IC OPAMP CFA 2 CIRCUIT 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADC Driver IC Driver 24-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4927-2YCPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC Driver | |
Applications | Driver | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,22000 Kč | 353,22 Kč |
| 10 | 280,32300 Kč | 2 803,23 Kč |
| 25 | 262,09760 Kč | 6 552,44 Kč |
| 100 | 250,88860 Kč | 25 088,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 219,67682 Kč | 329 515,23 Kč |
| Unit Price without VAT: | 353,22000 Kč |
|---|---|
| Unit Price with VAT: | 427,39620 Kč |










