


ADA4899-1YRDZ-R7 | |
|---|---|
DigiKey Part Number | ADA4899-1YRDZ-R7TR-ND - Tape & Reel (TR) ADA4899-1YRDZ-R7CT-ND - Cut Tape (CT) ADA4899-1YRDZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4899-1YRDZ-R7 |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4899-1YRDZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 310V/µs | |
-3db Bandwidth | 600 MHz | |
Current - Input Bias | 6 µA | |
Voltage - Input Offset | 35 µV | |
Current - Supply | 14.7mA | |
Current - Output / Channel | 200 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,77000 Kč | 129,77 Kč |
| 10 | 99,59400 Kč | 995,94 Kč |
| 25 | 92,04680 Kč | 2 301,17 Kč |
| 100 | 83,75470 Kč | 8 375,47 Kč |
| 250 | 83,20920 Kč | 20 802,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 75,46009 Kč | 75 460,09 Kč |
| 2 000 | 73,84640 Kč | 147 692,80 Kč |
| Unit Price without VAT: | 129,77000 Kč |
|---|---|
| Unit Price with VAT: | 157,02170 Kč |












