
TMR 12-2421WI | |
|---|---|
DigiKey Part Number | 1951-TMR12-2421WI-ND |
Manufacturer | |
Manufacturer Product Number | TMR 12-2421WI |
Description | ULTRA COMPACT 12 WATT DC/DC IN S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 1.2A, 1.2A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 12-2421WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.2A, 1.2A | |
Power (Watts) | 12 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 6 Leads | |
Size / Dimension | 0.87" L x 0.38" W x 0.47" H (22.0mm x 9.6mm x 12.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 770,84000 Kč | 770,84 Kč |
| 5 | 765,08400 Kč | 3 825,42 Kč |
| 10 | 759,28800 Kč | 7 592,88 Kč |
| 30 | 729,57567 Kč | 21 887,27 Kč |
| 50 | 711,83640 Kč | 35 591,82 Kč |
| 100 | 652,40580 Kč | 65 240,58 Kč |
| 250 | 640,64900 Kč | 160 162,25 Kč |
| Unit Price without VAT: | 770,84000 Kč |
|---|---|
| Unit Price with VAT: | 932,71640 Kč |











