
ADA4895-2ARMZ | |
|---|---|
DigiKey Part Number | 505-ADA4895-2ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4895-2ARMZ |
Description | IC OPAMP VFB 2 CIRCUIT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4895-2ARMZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 943V/µs | |
Gain Bandwidth Product | 1.5 GHz | |
-3db Bandwidth | 236 MHz | |
Current - Input Bias | 11 µA | |
Voltage - Input Offset | 53 µV | |
Current - Supply | 3mA (x2 Channels) | |
Current - Output / Channel | 116 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,40000 Kč | 231,40 Kč |
| 10 | 181,17100 Kč | 1 811,71 Kč |
| 50 | 161,02100 Kč | 8 051,05 Kč |
| 100 | 154,78260 Kč | 15 478,26 Kč |
| 250 | 148,19632 Kč | 37 049,08 Kč |
| 500 | 144,22770 Kč | 72 113,85 Kč |
| 1 000 | 140,96062 Kč | 140 960,62 Kč |
| Unit Price without VAT: | 231,40000 Kč |
|---|---|
| Unit Price with VAT: | 279,99400 Kč |








