
ADA4806-1ARJZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4806-1ARJZ-R7TR-ND - Tape & Reel (TR) 505-ADA4806-1ARJZ-R7CT-ND - Cut Tape (CT) 505-ADA4806-1ARJZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4806-1ARJZ-R7 |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | ADA4806-1ARJZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 160V/µs | |
-3db Bandwidth | 105 MHz | |
Current - Input Bias | 470 nA | |
Voltage - Input Offset | 13 µV | |
Current - Supply | 500µA | |
Current - Output / Channel | 73 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,73000 Kč | 94,73 Kč |
| 10 | 61,38200 Kč | 613,82 Kč |
| 25 | 52,67560 Kč | 1 316,89 Kč |
| 100 | 42,81990 Kč | 4 281,99 Kč |
| 250 | 37,98348 Kč | 9 495,87 Kč |
| 500 | 35,00700 Kč | 17 503,50 Kč |
| 1 000 | 32,51404 Kč | 32 514,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 32,36438 Kč | 97 093,14 Kč |
| Unit Price without VAT: | 94,73000 Kč |
|---|---|
| Unit Price with VAT: | 114,62330 Kč |












