XTL741-S999-327
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTL741-S999-298

DigiKey Part Number
3994-XTL741-S999-298TR-ND - Tape & Reel (TR)
3994-XTL741-S999-298CT-ND - Cut Tape (CT)
3994-XTL741-S999-298DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XTL741-S999-298
Description
CRYSTAL 32.768 KHZ 20PPM CRYSTAL
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 80 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
80 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 905
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,05000 Kč13,05 Kč
1011,40900 Kč114,09 Kč
2510,80280 Kč270,07 Kč
5010,35240 Kč517,62 Kč
1009,92300 Kč992,30 Kč
2509,38492 Kč2 346,23 Kč
5008,99634 Kč4 498,17 Kč
1 0008,62419 Kč8 624,19 Kč
2 5008,15578 Kč20 389,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 0007,54395 Kč67 895,55 Kč
18 0007,23255 Kč130 185,90 Kč
27 0007,05649 Kč190 525,23 Kč
Manufacturers Standard Package
Unit Price without VAT:13,05000 Kč
Unit Price with VAT:15,79050 Kč