
| ADA4661-2ACPZ-R7 | |
|---|---|
| DigiKey Part Number | 505-ADA4661-2ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADA4661-2ACPZ-R7CT-ND - Cut Tape (CT) 505-ADA4661-2ACPZ-R7DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ADA4661-2ACPZ-R7 | 
| Description | IC CMOS 2 CIRCUIT 8LFCSP | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-LFCSP-WD (3x3) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ADA4661-2ACPZ-R7 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Amplifier Type | ||
| Number of Circuits | 2 | |
| Output Type | Rail-to-Rail | |
| Slew Rate | 2V/µs | |
| Gain Bandwidth Product | 4 MHz | |
| -3db Bandwidth | 2.1 MHz | |
| Current - Input Bias | 0.5 pA | |
| Voltage - Input Offset | 30 µV | |
| Current - Supply | 630µA (x2 Channels) | |
| Current - Output / Channel | 40 mA | |
| Voltage - Supply Span (Min) | 3 V | |
| Voltage - Supply Span (Max) | 18 V | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-WFDFN Exposed Pad, CSP | |
| Supplier Device Package | 8-LFCSP-WD (3x3) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 109,65000 Kč | 109,65 Kč | 
| 10 | 71,63500 Kč | 716,35 Kč | 
| 25 | 61,73560 Kč | 1 543,39 Kč | 
| 100 | 50,52110 Kč | 5 052,11 Kč | 
| 250 | 45,01752 Kč | 11 254,38 Kč | 
| 500 | 41,63156 Kč | 20 815,78 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 500 | 39,79147 Kč | 59 687,20 Kč | 
| Unit Price without VAT: | 109,65000 Kč | 
|---|---|
| Unit Price with VAT: | 132,67650 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                










 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic