Parametric Equivalent

ADA4610-4ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4610-4ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADA4610-4ACPZ-R7CT-ND - Cut Tape (CT) 505-ADA4610-4ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4610-4ACPZ-R7 |
Description | IC OPAMP JFET 4 CIRCUIT 16LFCSP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit Rail-to-Rail 16-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4610-4ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 61V/µs | |
Gain Bandwidth Product | 16.3 MHz | |
-3db Bandwidth | 9.5 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 1.6mA (x4 Channels) | |
Current - Output / Channel | 79 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,75000 Kč | 251,75 Kč |
| 10 | 173,00200 Kč | 1 730,02 Kč |
| 25 | 152,47480 Kč | 3 811,87 Kč |
| 100 | 129,26770 Kč | 12 926,77 Kč |
| 250 | 123,01504 Kč | 30 753,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 123,01547 Kč | 184 523,20 Kč |
| Unit Price without VAT: | 251,75000 Kč |
|---|---|
| Unit Price with VAT: | 304,61750 Kč |







