RF Switch IC General Purpose SP6T 50Ohm 24-SMT (3.9x3.9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMD236C4

DigiKey Part Number
2312-CMD236C4TR-ND - Tape & Reel (TR)
2312-CMD236C4CT-ND - Cut Tape (CT)
2312-CMD236C4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMD236C4
Description
DC - 20 GHZ SP6T SWITCH
Customer Reference
Detailed Description
RF Switch IC General Purpose SP6T 50Ohm 24-SMT (3.9x3.9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
RF Type
General Purpose
Topology
Absorptive
Circuit
SP6T
Frequency Range
0Hz ~ 18GHz
Isolation
35dB
Insertion Loss
3.5dB
Test Frequency
18GHz
P1dB
-
IIP3
34dBm
Features
-
Impedance
50Ohm
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-SMT (3.9x3.9)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 192
Check for Additional Incoming Stock
Last Time Buy Date: 30.04.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13 861,95000 Kč3 861,95 Kč
252 643,08560 Kč66 077,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1002 159,38180 Kč215 938,18 Kč
Manufacturers Standard Package
Unit Price without VAT:3 861,95000 Kč
Unit Price with VAT:4 672,95950 Kč