Parametric Equivalent
Parametric Equivalent
Similar

ADA4177-2ARMZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4177-2ARMZ-R7TR-ND - Tape & Reel (TR) 505-ADA4177-2ARMZ-R7CT-ND - Cut Tape (CT) 505-ADA4177-2ARMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4177-2ARMZ-R7 |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4177-2ARMZ-R7 Models |
Category | Voltage - Input Offset 2 µV |
Mfr | Current - Supply 500µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.5V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 3.5 MHz | Supplier Device Package 8-MSOP |
-3db Bandwidth 6 MHz | Base Product Number |
Current - Input Bias 300 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4177-2ARMZ | Analog Devices Inc. | 342 | 505-ADA4177-2ARMZ-ND | 129,35000 Kč | Parametric Equivalent |
| ADA4177-2ARMZ-RL | Analog Devices Inc. | 0 | 505-ADA4177-2ARMZ-RLCT-ND | 129,35000 Kč | Parametric Equivalent |
| ISL28218FUZ-T7 | Renesas Electronics Corporation | 0 | ISL28218FUZ-T7-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,35000 Kč | 129,35 Kč |
| 10 | 99,23700 Kč | 992,37 Kč |
| 25 | 91,69400 Kč | 2 292,35 Kč |
| 100 | 83,39360 Kč | 8 339,36 Kč |
| 250 | 80,31736 Kč | 20 079,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 75,08780 Kč | 75 087,80 Kč |
| 2 000 | 73,47200 Kč | 146 944,00 Kč |
| Unit Price without VAT: | 129,35000 Kč |
|---|---|
| Unit Price with VAT: | 156,51350 Kč |






