ADA4177-2ARMZ-RL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 5
Unit Price: 129,35000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 129,35000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 338
Unit Price: 102,47000 Kč
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4177-2ARMZ-RL

DigiKey Part Number
505-ADA4177-2ARMZ-RLTR-ND - Tape & Reel (TR)
505-ADA4177-2ARMZ-RLCT-ND - Cut Tape (CT)
505-ADA4177-2ARMZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4177-2ARMZ-RL
Description
IC OPAMP GP 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADA4177-2ARMZ-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
2 µV
Mfr
Current - Supply
500µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
25 mA
Part Status
Active
Voltage - Supply Span (Min)
5 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1.5V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
3.5 MHz
Supplier Device Package
8-MSOP
-3db Bandwidth
6 MHz
Base Product Number
Current - Input Bias
300 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4177-2ARMZAnalog Devices Inc.5505-ADA4177-2ARMZ-ND129,35000 KčParametric Equivalent
ADA4177-2ARMZ-R7Analog Devices Inc.0505-ADA4177-2ARMZ-R7CT-ND129,35000 KčParametric Equivalent
MAX4234ASD+Analog Devices Inc./Maxim Integrated338MAX4234ASD+-ND102,47000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1129,35000 Kč129,35 Kč
1099,23700 Kč992,37 Kč
2591,69400 Kč2 292,35 Kč
10083,39360 Kč8 339,36 Kč
25080,31736 Kč20 079,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00072,66302 Kč217 989,06 Kč
Manufacturers Standard Package
Unit Price without VAT:129,35000 Kč
Unit Price with VAT:156,51350 Kč