MFR Recommended
Similar

ISL28218FUZ-T7 | |
|---|---|
DigiKey Part Number | ISL28218FUZ-T7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL28218FUZ-T7 |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL28218FUZ-T7 Models |
Category | Voltage - Input Offset 40 µV |
Mfr | Current - Supply 850µA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 28 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 40 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.2V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 230 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL28218FUZ-T13 | Renesas Electronics Corporation | 0 | ISL28218FUZ-T13-ND | 64,99099 Kč | MFR Recommended |
| ADA4177-2ARMZ-RL | Analog Devices Inc. | 0 | 505-ADA4177-2ARMZ-RLCT-ND | 129,35000 Kč | Similar |



