Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-6
SOT-23-6

ADA4099-1HUJZ-RL7

DigiKey Part Number
505-ADA4099-1HUJZ-RL7TR-ND - Tape & Reel (TR)
505-ADA4099-1HUJZ-RL7CT-ND - Cut Tape (CT)
505-ADA4099-1HUJZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4099-1HUJZ-RL7
Description
IC OPAMP GP 1 CIRCUIT TSOT6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-6
Datasheet
 Datasheet
EDA/CAD Models
ADA4099-1HUJZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
4V/µs
Gain Bandwidth Product
8 MHz
Current - Input Bias
4 nA
Voltage - Input Offset
15 µV
Current - Supply
1.75mA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
3.15 V
Voltage - Supply Span (Max)
50 V
Operating Temperature
-55°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 830
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1194,23000 Kč194,23 Kč
10168,63500 Kč1 686,35 Kč
25159,70240 Kč3 992,56 Kč
100147,44170 Kč14 744,17 Kč
250140,10116 Kč35 025,29 Kč
500134,92012 Kč67 460,06 Kč
1 000130,04061 Kč130 040,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500124,02528 Kč310 063,20 Kč
Manufacturers Standard Package
Unit Price without VAT:194,23000 Kč
Unit Price with VAT:235,01830 Kč