J-FET Amplifier 4 Circuit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4000-4ARUZ-RL

DigiKey Part Number
505-ADA4000-4ARUZ-RLTR-ND - Tape & Reel (TR)
505-ADA4000-4ARUZ-RLCT-ND - Cut Tape (CT)
505-ADA4000-4ARUZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4000-4ARUZ-RL
Description
IC OPAMP JFET 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADA4000-4ARUZ-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.35mA (x4 Channels)
Mfr
Current - Output / Channel
28 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
8 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
20V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
5 MHz
Supplier Device Package
14-TSSOP
Current - Input Bias
5 pA
Base Product Number
Voltage - Input Offset
200 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC33074ADTBR2Gonsemi11 449MC33074ADTBR2GOSCT-ND249,95000 KčSimilar
MC33074DTBR2Gonsemi9 336MC33074DTBR2GOSCT-ND237,76000 KčSimilar
MC33179DTBR2Gonsemi6 291MC33179DTBR2GOSCT-ND234,71000 KčSimilar
NCV33074ADTBR2Gonsemi2 271NCV33074ADTBR2GOSCT-ND313,96000 KčSimilar
TL3474ACPWTexas Instruments528TL3474ACPW-ND524,29000 KčSimilar
In-Stock: 1 862
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1151,62000 Kč151,62 Kč
10116,85300 Kč1 168,53 Kč
25108,18160 Kč2 704,54 Kč
10098,64230 Kč9 864,23 Kč
25095,72676 Kč23 931,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50086,72034 Kč216 800,85 Kč
Manufacturers Standard Package
Unit Price without VAT:151,62000 Kč
Unit Price with VAT:183,46020 Kč