
AD9988-FMCB-EBZ | |
|---|---|
DigiKey Part Number | 505-AD9988-FMCB-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9988-FMCB-EBZ |
Description | AD9988 4T4R EVAL BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD9988 - Receiver, Transmitter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transmitter, Receiver | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | AD9988 | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Receiver, Transmitter | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69 917,88000 Kč | 69 917,88 Kč |
| Unit Price without VAT: | 69 917,88000 Kč |
|---|---|
| Unit Price with VAT: | 84 600,63480 Kč |




