AD9986 - Receiver, Transmitter 0Hz ~ 7.5GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9986-FMCB-EBZ

DigiKey Part Number
505-AD9986-FMCB-EBZ-ND
Manufacturer
Manufacturer Product Number
AD9986-FMCB-EBZ
Description
AD9986 4T2R EVAL BOARD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD9986 - Receiver, Transmitter 0Hz ~ 7.5GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Transmitter, Receiver
Frequency
0Hz ~ 7.5GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
AD9986
Note
-
RF Type
-
RF Frequency
0Hz ~ 7.5GHz
Function
Receiver, Transmitter
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
169 917,88000 Kč69 917,88 Kč
Manufacturers Standard Package
Unit Price without VAT:69 917,88000 Kč
Unit Price with VAT:84 600,63480 Kč