
AD9988BBPZ-4D4AC | |
|---|---|
DigiKey Part Number | 505-AD9988BBPZ-4D4AC-ND |
Manufacturer | |
Manufacturer Product Number | AD9988BBPZ-4D4AC |
Description | IC RF TXRX CELLULAR 324BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only Cellular LTE, WCDMA 7.5GHz 324-FBGA Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | AD9988BBPZ-4D4AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 24.75Gbps | |
Power - Output | - | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | - | |
GPIO | 11 | |
Voltage - Supply | 0.95V ~ 1.05V, 1.9V ~ 2.1V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | -40°C ~ 120°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 324-FBGA Exposed Pad | |
Supplier Device Package | 324-BGA-ED (15x15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40 440,05000 Kč | 40 440,05 Kč |
| Unit Price without VAT: | 40 440,05000 Kč |
|---|---|
| Unit Price with VAT: | 48 932,46050 Kč |





