
AD9838ACPZ-RL | |
|---|---|
DigiKey Part Number | AD9838ACPZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9838ACPZ-RL |
Description | IC DDS 5MHZ 10BIT 20LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Direct Digital Synthesis IC 10 b 5 MHz Tuning 20-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD9838ACPZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resolution (Bits) | 10 b | |
Master fclk | 5 MHz | |
Tuning Word Width (Bits) | - | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 20-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 71,00048 Kč | 355 002,40 Kč |
| Unit Price without VAT: | 71,00048 Kč |
|---|---|
| Unit Price with VAT: | 85,91058 Kč |










