Direct Digital Synthesis IC 10 b 5 MHz 28 b Tuning 10-LFCSP-WD (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9837ACPZ-RL

DigiKey Part Number
AD9837ACPZ-RLTR-ND - Tape & Reel (TR)
AD9837ACPZ-RLCT-ND - Cut Tape (CT)
AD9837ACPZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD9837ACPZ-RL
Description
IC DDS 5MHZ 10BIT 10LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Direct Digital Synthesis IC 10 b 5 MHz 28 b Tuning 10-LFCSP-WD (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AD9837ACPZ-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.3V ~ 5.5V
Manufacturer
Analog Devices Inc.
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
10-VFDFN Exposed Pad, CSP
Resolution (Bits)
10 b
Supplier Device Package
10-LFCSP-WD (3x3)
Master fclk
5 MHz
Base Product Number
Tuning Word Width (Bits)
28 b
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 459
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1127,01000 Kč127,01 Kč
1097,29100 Kč972,91 Kč
2589,87040 Kč2 246,76 Kč
10081,70770 Kč8 170,77 Kč
25077,85776 Kč19 464,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00070,27248 Kč351 362,40 Kč
Manufacturers Standard Package
Unit Price without VAT:127,01000 Kč
Unit Price with VAT:153,68210 Kč