


AD9706BCPZRL7 | |
|---|---|
DigiKey Part Number | 505-AD9706BCPZRL7TR-ND - Tape & Reel (TR) 505-AD9706BCPZRL7CT-ND - Cut Tape (CT) 505-AD9706BCPZRL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9706BCPZRL7 |
Description | IC DAC 12BIT 32-LFCSP-VQ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 32-LFCSP-VQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD9706BCPZRL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 11ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.8V, 3.3V | |
Voltage - Supply, Digital | 1.8V, 3.3V | |
INL/DNL (LSB) | ±0.41, ±0.35 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-VQ (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 408,20000 Kč | 408,20 Kč |
| 10 | 325,42700 Kč | 3 254,27 Kč |
| 25 | 304,77320 Kč | 7 619,33 Kč |
| 100 | 293,96150 Kč | 29 396,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 264,35586 Kč | 396 533,79 Kč |
| Unit Price without VAT: | 408,20000 Kč |
|---|---|
| Unit Price with VAT: | 493,92200 Kč |






