8 Bit Digital to Analog Converter 1 32-LFCSP-VQ (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 1 32-LFCSP-VQ (5x5)
High Speed Converters by Analog Devices

AD9704BCPZRL7

DigiKey Part Number
AD9704BCPZRL7TR-ND - Tape & Reel (TR)
AD9704BCPZRL7CT-ND - Cut Tape (CT)
AD9704BCPZRL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD9704BCPZRL7
Description
IC DAC 8BIT 32-LFCSP-VQ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 32-LFCSP-VQ (5x5)
Datasheet
 Datasheet
EDA/CAD Models
AD9704BCPZRL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
8
Number of D/A Converters
1
Settling Time
11ns (Typ)
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External, Internal
Voltage - Supply, Analog
1.8V, 3.3V
Voltage - Supply, Digital
1.8V, 3.3V
INL/DNL (LSB)
±0.03, ±0.02
Architecture
Current Source
Operating Temperature
-40°C ~ 85°C
Package / Case
32-VFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP-VQ (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 981
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1216,07000 Kč216,07 Kč
10168,67700 Kč1 686,77 Kč
25156,84680 Kč3 921,17 Kč
100146,17760 Kč14 617,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500133,18303 Kč199 774,55 Kč
Manufacturers Standard Package
Unit Price without VAT:216,07000 Kč
Unit Price with VAT:261,44470 Kč