
AD9577BCPZ | |
|---|---|
DigiKey Part Number | AD9577BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9577BCPZ |
Description | IC CLK GEN PLL DUAL 40LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ethernet, PCI Express (PCIe), SONET/SDH Fanout Buffer (Distribution), Network Clock Generator, Multiplexer IC 637.5MHz 1 Output 40-LFCSP-WQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | AD9577BCPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, PCI Express (PCIe), SONET/SDH | |
Input | Clock, Crystal | |
Output | LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:5 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 637.5MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-WQ (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,59000 Kč | 304,59 Kč |
| 10 | 211,80500 Kč | 2 118,05 Kč |
| 83 | 163,36325 Kč | 13 559,15 Kč |
| 166 | 157,87500 Kč | 26 207,25 Kč |
| Unit Price without VAT: | 304,59000 Kč |
|---|---|
| Unit Price with VAT: | 368,55390 Kč |











