
AD9238BSTZ-20 | |
|---|---|
DigiKey Part Number | AD9238BSTZ-20-ND |
Manufacturer | |
Manufacturer Product Number | AD9238BSTZ-20 |
Description | IC ADC 12BIT 64-LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD9238BSTZ-20 Models |
Category | Number of A/D Converters 2 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tray | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.6V |
Number of Bits 12 | Voltage - Supply, Digital 2.25V ~ 3.6V |
Sampling Rate (Per Second) 20M | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 85°C |
Input Type Differential, Single Ended | Package / Case 64-LQFP |
Data Interface Parallel | Supplier Device Package 64-LQFP (7x7) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 806,53000 Kč | 806,53 Kč |
| 10 | 656,29200 Kč | 6 562,92 Kč |
| 28 | 614,78393 Kč | 17 213,95 Kč |
| 112 | 574,84652 Kč | 64 382,81 Kč |
| 252 | 557,75770 Kč | 140 554,94 Kč |
| Unit Price without VAT: | 806,53000 Kč |
|---|---|
| Unit Price with VAT: | 975,90130 Kč |




