20 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM8-20.000MHZ-10-1-U-T

DigiKey Part Number
535-9677-2-ND - Tape & Reel (TR)
535-9677-1-ND - Cut Tape (CT)
535-9677-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8-20.000MHZ-10-1-U-T
Description
CRYSTAL 20.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8-20.000MHZ-10-1-U-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 60°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
20 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±10ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM8-20.000MHZ-10-B1U-TAbracon LLC2 496535-14973-1-ND2,73000 KčParametric Equivalent
STDCSW2-20MNDK (NIHON DEMPA KOGYO CO., LTD)17 237644-STDCSW2-20MCT-ND8,05000 KčSimilar
In-Stock: 1 812
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
107,87400 Kč78,74 Kč
257,44160 Kč186,04 Kč
507,13520 Kč356,76 Kč
1006,83900 Kč683,90 Kč
2506,46824 Kč1 617,06 Kč
5006,20028 Kč3 100,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,94369 Kč5 943,69 Kč
2 0005,69781 Kč11 395,62 Kč
3 0005,55873 Kč16 676,19 Kč
5 0005,38838 Kč26 941,90 Kč
7 0005,27905 Kč36 953,35 Kč
10 0005,16566 Kč51 656,60 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč