
ADG441BNZ | |
|---|---|
DigiKey Part Number | ADG441BNZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG441BNZ |
Description | IC SWITCH SPST-NCX4 70OHM 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 70Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADG441BNZ Models |
Category | Switch Time (Ton, Toff) (Max) 110ns, 60ns |
Manufacturer Analog Devices Inc. | Charge Injection 1pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 4pF, 4pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NC | Crosstalk -100dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Through Hole |
On-State Resistance (Max) 70Ohm | Package / Case 16-DIP (0.300", 7.62mm) |
Voltage - Supply, Single (V+) 12V | Supplier Device Package 16-PDIP |
Voltage - Supply, Dual (V±) ±15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,91000 Kč | 94,91 Kč |
| 10 | 71,96000 Kč | 719,60 Kč |
| 25 | 66,23600 Kč | 1 655,90 Kč |
| 100 | 59,93250 Kč | 5 993,25 Kč |
| 250 | 56,92892 Kč | 14 232,23 Kč |
| 500 | 55,11892 Kč | 27 559,46 Kč |
| 1 000 | 53,62868 Kč | 53 628,68 Kč |
| 2 500 | 52,05538 Kč | 130 138,45 Kč |
| Unit Price without VAT: | 94,91000 Kč |
|---|---|
| Unit Price with VAT: | 114,84110 Kč |



