20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9057BRSZ-60

DigiKey Part Number
505-AD9057BRSZ-60-ND
Manufacturer
Manufacturer Product Number
AD9057BRSZ-60
Description
IC ADC 8BIT PIPELINED 20SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 1 Input 1 Pipelined 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
AD9057BRSZ-60 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
8
Sampling Rate (Per Second)
60M
Number of Inputs
1
Input Type
Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 330
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1265,17000 Kč265,17 Kč
10182,78300 Kč1 827,83 Kč
66143,45561 Kč9 468,07 Kč
132133,15417 Kč17 576,35 Kč
264131,74973 Kč34 781,93 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:265,17000 Kč
Unit Price with VAT:320,85570 Kč