Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8691WAUJZ-R7

DigiKey Part Number
505-AD8691WAUJZ-R7TR-ND - Tape & Reel (TR)
505-AD8691WAUJZ-R7CT-ND - Cut Tape (CT)
505-AD8691WAUJZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8691WAUJZ-R7
Description
IC OPAMP GP 1 CIRCUIT TSOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
AD8691WAUJZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
950µA
Mfr
Current - Output / Channel
80 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
6 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Grade
Automotive
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
5V/µs
Package / Case
SOT-23-5 Thin, TSOT-23-5
Gain Bandwidth Product
10 MHz
Supplier Device Package
TSOT-23-5
Current - Input Bias
200 nA
Base Product Number
Voltage - Input Offset
400 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMV651MF/NOPBTexas Instruments1 942LMV651MF/NOPBCT-ND36,54000 KčSimilar
LMV651MFX/NOPBTexas Instruments9 191LMV651MFX/NOPBCT-ND25,83000 KčSimilar
LMV721IDBVRTexas Instruments9 297296-36475-1-ND21,42000 KčSimilar
LMV721M5Texas Instruments1 220LMV721M5CT-ND44,94000 KčSimilar
LMV721M5/NOPBTexas Instruments5 803LMV721M5/NOPBCT-ND36,75000 KčSimilar
In-Stock: 1 597
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,77000 Kč49,77 Kč
1036,89300 Kč368,93 Kč
2533,66400 Kč841,60 Kč
10030,12790 Kč3 012,79 Kč
25028,43968 Kč7 109,92 Kč
50027,62916 Kč13 814,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00025,55009 Kč76 650,27 Kč
6 00025,04393 Kč150 263,58 Kč
Manufacturers Standard Package
Unit Price without VAT:49,77000 Kč
Unit Price with VAT:60,22170 Kč