
AD8639ARMZ-R7 | |
|---|---|
DigiKey Part Number | AD8639ARMZ-R7TR-ND - Tape & Reel (TR) AD8639ARMZ-R7CT-ND - Cut Tape (CT) AD8639ARMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8639ARMZ-R7 |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8639ARMZ-R7 Models |
Category | Voltage - Input Offset 3 µV |
Mfr | Current - Supply 1.25mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 37 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 1.5 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4522-2ARMZ | Analog Devices Inc. | 1 902 | 505-ADA4522-2ARMZ-ND | 134,18000 Kč | Similar |
| SN10502DGK | Rochester Electronics, LLC | 3 189 | 2156-SN10502DGK-ND | 126,41000 Kč | Similar |
| SN10502DGKR | Texas Instruments | 1 065 | SN10502DGKR-ND | 64,04388 Kč | Similar |
| SN10502DGN | Rochester Electronics, LLC | 24 678 | 2156-SN10502DGN-ND | 113,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,29000 Kč | 132,29 Kč |
| 10 | 101,46200 Kč | 1 014,62 Kč |
| 25 | 93,76880 Kč | 2 344,22 Kč |
| 100 | 85,31070 Kč | 8 531,07 Kč |
| 250 | 82,24496 Kč | 20 561,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 76,84533 Kč | 76 845,33 Kč |
| 2 000 | 75,19878 Kč | 150 397,56 Kč |
| Unit Price without VAT: | 132,29000 Kč |
|---|---|
| Unit Price with VAT: | 160,07090 Kč |


