Video Amp, 2 Voltage Feedback 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN10502DGN

DigiKey Part Number
296-16656-5-ND
Manufacturer
Manufacturer Product Number
SN10502DGN
Description
IC AMP VOLTAGE FEEDBACK 8MSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Video Amp 2 Voltage Feedback 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN10502DGN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Slew Rate
900V/µs
Manufacturer
Texas Instruments
Current - Supply
14 mA
Packaging
Tube
Current - Output / Channel
100 mA
Part Status
Active
Voltage - Supply, Single/Dual (±)
2.7V ~ 16V, ±1.35V ~ 8V
Applications
Voltage Feedback
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Number of Circuits
2
Supplier Device Package
8-HVSSOP
-3db Bandwidth
170 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 370
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1113,18000 Kč113,18 Kč
1086,34400 Kč863,44 Kč
8073,28038 Kč5 862,43 Kč
16070,36431 Kč11 258,29 Kč
32067,96397 Kč21 748,47 Kč
56066,34018 Kč37 150,50 Kč
1 04064,81760 Kč67 410,30 Kč
2 56063,02541 Kč161 345,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:113,18000 Kč
Unit Price with VAT:136,94780 Kč

Other Suppliers on DigiKey

24 308In Stock
Ships from Rochester Electronics, LLC