Chopper (Zero-Drift) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8639ARMZ-R7

DigiKey Part Number
AD8639ARMZ-R7TR-ND - Tape & Reel (TR)
AD8639ARMZ-R7CT-ND - Cut Tape (CT)
AD8639ARMZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8639ARMZ-R7
Description
IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Chopper (Zero-Drift) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8639ARMZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
3 µV
Mfr
Current - Supply
1.25mA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
37 mA
Part Status
Active
Voltage - Supply Span (Min)
5 V
Amplifier Type
Voltage - Supply Span (Max)
16 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
2V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
1.5 MHz
Supplier Device Package
8-MSOP
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4522-2ARMZAnalog Devices Inc.1 902505-ADA4522-2ARMZ-ND134,18000 KčSimilar
SN10502DGKRochester Electronics, LLC3 1892156-SN10502DGK-ND126,41000 KčSimilar
SN10502DGKRTexas Instruments1 065SN10502DGKR-ND64,04388 KčSimilar
SN10502DGNRochester Electronics, LLC24 6782156-SN10502DGN-ND113,18000 KčSimilar
In-Stock: 542
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1132,29000 Kč132,29 Kč
10101,46200 Kč1 014,62 Kč
2593,76880 Kč2 344,22 Kč
10085,31070 Kč8 531,07 Kč
25082,24496 Kč20 561,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00076,84533 Kč76 845,33 Kč
2 00075,19878 Kč150 397,56 Kč
Manufacturers Standard Package
Unit Price without VAT:132,29000 Kč
Unit Price with VAT:160,07090 Kč