
AD8619ARZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD8619ARZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8619ARZ-REEL7CT-ND - Cut Tape (CT) 505-AD8619ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8619ARZ-REEL7 |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8619ARZ-REEL7 Models |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 38µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 80 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.1V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 400 kHz | Supplier Device Package 14-SOIC |
Current - Input Bias 0.2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8548ARZ | Analog Devices Inc. | 269 | 505-AD8548ARZ-ND | 3,30000 Kč | Similar |
| NCS20094DR2G | onsemi | 2 475 | 488-NCS20094DR2GCT-ND | 0,81000 Kč | Direct |
| MAX4094ASD+ | Analog Devices Inc./Maxim Integrated | 550 | MAX4094ASD+-ND | 5,40000 Kč | Similar |
| MAX4094ASD+T | Analog Devices Inc./Maxim Integrated | 384 | 175-MAX4094ASD+TCT-ND | 5,40000 Kč | Similar |
| MAX4294ESD+ | Analog Devices Inc./Maxim Integrated | 127 | MAX4294ESD+-ND | 6,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,09000 Kč | 85,09 Kč |
| 10 | 64,31800 Kč | 643,18 Kč |
| 25 | 59,12120 Kč | 1 478,03 Kč |
| 100 | 53,40880 Kč | 5 340,88 Kč |
| 250 | 50,68388 Kč | 12 670,97 Kč |
| 500 | 50,41608 Kč | 25 208,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 47,68944 Kč | 47 689,44 Kč |
| 2 000 | 46,57690 Kč | 93 153,80 Kč |
| 3 000 | 46,01968 Kč | 138 059,04 Kč |
| Unit Price without VAT: | 85,09000 Kč |
|---|---|
| Unit Price with VAT: | 102,95890 Kč |

