Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4094ASD+T

DigiKey Part Number
175-MAX4094ASD+TTR-ND - Tape & Reel (TR)
175-MAX4094ASD+TCT-ND - Cut Tape (CT)
175-MAX4094ASD+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4094ASD+T
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4094ASD+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
30 µV
Mfr
Current - Supply
130µA (x4 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
6 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
14-SOIC (0.154", 3.90mm Width)
Slew Rate
0.2V/µs
Supplier Device Package
14-SOIC
Gain Bandwidth Product
500 kHz
Base Product Number
Current - Input Bias
20 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 384
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1131,39000 Kč131,39 Kč
10100,77400 Kč1 007,74 Kč
2593,13240 Kč2 328,31 Kč
10084,73170 Kč8 473,17 Kč
25081,68684 Kč20 421,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50074,22606 Kč185 565,15 Kč
Manufacturers Standard Package
Unit Price without VAT:131,39000 Kč
Unit Price with VAT:158,98190 Kč