Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-WLCSP (0.9x1.29)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8605ACBZ-REEL7

DigiKey Part Number
505-AD8605ACBZ-REEL7TR-ND - Tape & Reel (TR)
505-AD8605ACBZ-REEL7CT-ND - Cut Tape (CT)
505-AD8605ACBZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8605ACBZ-REEL7
Description
IC OPAMP GP 1 CIRCUIT 5WLCSP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-WLCSP (0.9x1.29)
Datasheet
 Datasheet
EDA/CAD Models
AD8605ACBZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
5V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
0.2 pA
Voltage - Input Offset
80 µV
Current - Supply
1mA
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-UFBGA, WLCSP
Supplier Device Package
5-WLCSP (0.9x1.29)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 960
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
168,45000 Kč68,45 Kč
1051,34000 Kč513,40 Kč
2547,07760 Kč1 176,94 Kč
10042,38870 Kč4 238,87 Kč
25040,80164 Kč10 200,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00036,02748 Kč144 109,92 Kč
Manufacturers Standard Package
Unit Price without VAT:68,45000 Kč
Unit Price with VAT:82,82450 Kč