Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8544WARZ-R7

DigiKey Part Number
AD8544WARZ-R7TR-ND - Tape & Reel (TR)
AD8544WARZ-R7CT-ND - Cut Tape (CT)
AD8544WARZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8544WARZ-R7
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8544WARZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
45µA (x4 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
30 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.92V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
4 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (41)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCV20084DR2Gonsemi2 482488-NCV20084DR2GCT-ND23,57000 KčDirect
LMV324BG-13Diodes Incorporated406LMV324BG-13DICT-ND10,84000 KčSimilar
LMV324DR2Gonsemi4 985LMV324DR2GOSCT-ND10,43000 KčSimilar
LMV324IDRTexas Instruments23 425296-9569-1-ND9,38000 KčSimilar
LMV324LIDTSTMicroelectronics4 045497-13052-1-ND17,73000 KčSimilar
In-Stock: 715
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
165,07000 Kč65,07 Kč
1048,69800 Kč486,98 Kč
2544,59760 Kč1 114,94 Kč
10040,10510 Kč4 010,51 Kč
25037,96120 Kč9 490,30 Kč
50037,33344 Kč18 666,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00035,60514 Kč35 605,14 Kč
2 00034,72983 Kč69 459,66 Kč
3 00034,29138 Kč102 874,14 Kč
5 00033,80581 Kč169 029,05 Kč
Manufacturers Standard Package
Unit Price without VAT:65,07000 Kč
Unit Price with VAT:78,73470 Kč