


AD8402ARUZ1 | |
|---|---|
DigiKey Part Number | AD8402ARUZ1-ND |
Manufacturer | |
Manufacturer Product Number | AD8402ARUZ1 |
Description | IC DGTL POT 1KOHM 256TAP 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 1k Ohm 2 Circuit 256 Taps SPI Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8402ARUZ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 256 | |
Resistance (Ohms) | 1k | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | ±33% | |
Temperature Coefficient (Typ) | 700ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,77000 Kč | 155,77 Kč |
| 10 | 103,90300 Kč | 1 039,03 Kč |
| 96 | 75,39406 Kč | 7 237,83 Kč |
| 192 | 69,48255 Kč | 13 340,65 Kč |
| 288 | 66,48073 Kč | 19 146,45 Kč |
| 576 | 64,20250 Kč | 36 980,64 Kč |
| Unit Price without VAT: | 155,77000 Kč |
|---|---|
| Unit Price with VAT: | 188,48170 Kč |










